Siemens Inverter Drive, 4 kW, 3 Phase, G120X Series 240 V 23.7 A
- RS Stock No.:
- 180-697
- Mfr. Part No.:
- 6SL3220-3YC20-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 12 309,33
(exc. VAT)
Kr. 15 386,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 309,33 |
*price indicative
- RS Stock No.:
- 180-697
- Mfr. Part No.:
- 6SL3220-3YC20-1UB0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 23.7A | |
| Series | G120X | |
| Overall Length | 218mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | Inverter Drive | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 100mm | |
| Standards/Approvals | cUL, C-Tick (RCM), KCC, EAC, SEMI F47, CE, UL, REACH | |
| Overall Depth | 218mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Maximum Output Current 23.7A | ||
Series G120X | ||
Overall Length 218mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -20°C | ||
Drive Type Inverter Drive | ||
Maximum Operating Temperature 45°C | ||
Overall Width 100mm | ||
Standards/Approvals cUL, C-Tick (RCM), KCC, EAC, SEMI F47, CE, UL, REACH | ||
Overall Depth 218mm | ||
- COO (Country of Origin):
- GB
The Siemens Drive designed for demanding applications in drive technology. Featuring advanced closed loop control techniques and robust overload capabilities, this drive ensures exceptional performance and reliability in various operational settings. Its compact design integrates an efficient air cooling system, suitable for installation in challenging environments. With impressive efficiency ratings and a versatile range of operating parameters, it adapts seamlessly to different motor types and sizes, optimising system performance. Durably constructed, it complies with stringent safety and environmental regulations, ensuring peace of mind for users in industrial applications. It sets a new standard in drive technology, combining cutting edge features with user friendly operation.
Compatibility with various motor types enhances versatility
Integrated communication options for seamless integration into existing systems
Energy efficient operation reduces overall system costs
Wide ambient temperature range for reliable performance in various climates
Compliance with international safety and environmental regulations
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 23.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 23.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 14 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 29.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 5.7 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 108 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 260 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 8.1 A