Siemens Inverter Drive, 30 kW, 3 Phase, G120X Series 240 V 141 A

Subtotal (1 unit)*

Kr. 49 799,92

(exc. VAT)

Kr. 62 249,90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 49 799,92

*price indicative

RS Stock No.:
180-717
Mfr. Part No.:
6SL3220-3YC34-1UP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

30kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

141A

Series

G120X

Overall Length

551mm

IP Rating

IP20

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Drive Type

Inverter Drive

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, EMC Directive 2004/108/EC, KCC, LowVoltage Directive 2006/95/EC, REACH, SEMI F47, UL

Overall Width

275mm

Overall Depth

248mm

The Siemens Drive delivers exceptional performance for a variety of industrial applications, optimising motor control with impressive efficiency. Designed to facilitate seamless integration and operation, it boasts a robust construction for demanding environments. The user friendly interface enhances operational convenience, ensuring effortless adjustments and monitoring. With state of the art features like sensor less vector control and a wide range of communication protocols, it empowers users to maximise productivity while minimising energy consumption.

Offers flexible connectivity options for diverse system integration

Delivers high efficiency to significantly reduce operational costs

Designed for easy installation and minimal maintenance requirements

Capable of withstanding harsh environmental conditions

Includes advanced safety features to protect both the operator and equipment

Related links