Better World
Schneider Electric Variable Speed Drive, 2.2 kW, 3 kW, 3 Phase, 400 V ac, 4.5 A, 5.8 A, ATV930 Series
- RS Stock No.:
- 162-4955
- Mfr. Part No.:
- ATV930U30N4
- Brand:
- Schneider Electric
2 In stock for same day dispatch
Added
Price Each
Kr. 13 211,00
(exc. VAT)
Kr. 16 513,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 13 211,00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 162-4955
- Mfr. Part No.:
- ATV930U30N4
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
The Altiar Process is a variable speed drive for three-phase synchronous and asynchronous motors, specially designed for the following market segments. The Altivar Process 900 series is focused on maximum productivity with exceptional motor control and connectivity.
Oil & gas
Mining, minerals & metals
Food & beverage
Water & waste water
It offers special functionalities for the industrial process segments
Excellent motor performance on any type of motor
Total control of any kind of coupling in master/slave applications
Network services help ensure operation continuity even in case of connection breakdown
Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance
Mining, minerals & metals
Food & beverage
Water & waste water
It offers special functionalities for the industrial process segments
Excellent motor performance on any type of motor
Total control of any kind of coupling in master/slave applications
Network services help ensure operation continuity even in case of connection breakdown
Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance
Variable Speed Drivers
Altivar Process ATV900
Three-Phase Supply Voltage :380 to 480 V 50/60 Hz
Altivar Process ATV900
Three-Phase Supply Voltage :380 to 480 V 50/60 Hz
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW, 3 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 4.5 A, 5.8 A |
For Use With | Asynchronous Motors, Synchronous Motors |
Series | ATV930 |
Field Bus Communication Type | Profibus |
IP Rating | IP21 |
Output Frequency | 0.1 → 599Hz |
STO | Yes |
Drive Type | Variable Speed |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Better World Product | Yes |
Better World Claim | Saves energy |
Better World Verification | Green Premium |
Special Features | Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness |
Standards Met | EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C |
Overall Width | 206mm |
Function | Motor Control |
Overall Depth | 350mm |
Overall Length | 144mm |
- RS Stock No.:
- 162-4955
- Mfr. Part No.:
- ATV930U30N4
- Brand:
- Schneider Electric