- RS Stock No.:
- 174-9033
- Mfr. Part No.:
- 6SL3210-1KE17-5UP1
- Brand:
- Siemens
1 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 9 415,12
(exc. VAT)
Kr. 11 768,90
(inc. VAT)
Units | Per unit |
1 + | Kr. 9 415,12 |
- RS Stock No.:
- 174-9033
- Mfr. Part No.:
- 6SL3210-1KE17-5UP1
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Siemens Inverter Drive
The Siemens SINAMICS G120C 3-phase inverter drive comes in 8.2A, 9.5A current with 73mm length. It belongs to 6SL3210 inverter series. This is available with vector control drive type without an OS sensor. It has a 6 digital and 1 analogue input as well as 2 digital and 1 analogue output.
Features and Benefits
• Air cooling using an integrated fan
• Ambient Temperature from -10°C and 40°C
• Panel mount inverter drive
• Plug-in screw terminals for all sides
• Profibus field bus communication type
• PTC, KTY and Thermo-Click interface
• Wide range of output frequency
• Ambient Temperature from -10°C and 40°C
• Panel mount inverter drive
• Plug-in screw terminals for all sides
• Profibus field bus communication type
• PTC, KTY and Thermo-Click interface
• Wide range of output frequency
Applications
• HVDC power transmission
• HVDC power transmission
• Variable frequency drives
• Variable frequency drives
• HVDC power transmission
• Variable frequency drives
• Variable frequency drives
Certifications
• CE approved• C-Tick (RCM) approval• CUL approved• IP20 rating• UL approved
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW, 3 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 8.2 A, 9.5 A |
For Use With | SINAMICS G120C |
Series | SINAMICS G120C |
Field Bus Communication Type | Profibus |
IP Rating | IP20 |
Output Frequency | 0 → 550Hz |
STO | Yes |
Drive Type | Vector Control |
Mounting Type | Panel Mount |
Overall Length | 73mm |
Overall Width | 203mm |
Overall Depth | 196mm |
- RS Stock No.:
- 174-9033
- Mfr. Part No.:
- 6SL3210-1KE17-5UP1
- Brand:
- Siemens