Login / Register to access your benefits
Recently searched

    Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, M400 Series

    Image representative of range

    Subtotal (1 unit)**

    Kr. 4 304,79

    (exc. VAT)

    Kr. 5 380,99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
    Not available for next day delivery
    Units
    Per unit
    1 +Kr. 4 304,79

    **price indicative

    RS Stock No.:
    175-4011
    Mfr. Part No.:
    M400-01200024A10100AB100
    Brand:
    Control Techniques
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Control Techniques

    Power Rating

    0.37 kW

    Phase

    1

    Supply Voltage

    200 → 240 V ac

    Current Rating

    2.4 A

    For Use With

    Induction Motor Control

    Series

    M400

    Field Bus Communication Type

    CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

    IP Rating

    IP20

    Output Frequency

    0 → 550Hz

    Drive Type

    Vector Control

    Mounting Type

    Panel Mount

    Filter Included

    Yes

    Control Panel

    No

    Overall Length

    160mm

    Overall Width

    75mm

    Function

    Motor Control

    Overall Depth

    130mm

    Related links