Bosch Rexroth EFC 5610 Inverter Drive, 1-Phase In, 0 → 400Hz Out, 1.5 kW, 230 V ac, 7.3 A
- RS Stock No.:
- 175-6230
- Mfr. Part No.:
- EFC5610-1K50-1P2-MDA-7P-NNNNN-L1NN
- Brand:
- Bosch Rexroth
Price Each
kr 3 435,65
(exc. VAT)
kr 4 294,56
(inc. VAT)
Units | Per unit |
1 + | kr 3 435,65 |
- RS Stock No.:
- 175-6230
- Mfr. Part No.:
- EFC5610-1K50-1P2-MDA-7P-NNNNN-L1NN
- Brand:
- Bosch Rexroth
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With the new EFC 3610 and EFC 5610 frequency converters, Rexroth offers both economical and easy-to-use solutions for a variety of applications in which valuable energy has to be used responsibly. Rexroth EFC 3610 and EFC 5610 frequency converters for electronic speed and torque control contribute significantly to the energy savings desired by your customers and also required politically. Rexroth EFC 3610 is a universal, low-cost converter for reliable speed control and demand-oriented energy supply. Rexroth EFC 5610 offers a power range of up to 90 kW (125 hp), an efficient vector control for an optimum torque curve and high starting torque.
Power range 0.4 … 90 kW
Built-in brake chopper (up to 22 kW) and mains filter
Control technology: V/f, SVC, FOC
Safety technology: Safe Torque Off (STO)
Expandability through I/O and fieldbus modules
Power range 0.4 … 90 kW
Built-in brake chopper (up to 22 kW) and mains filter
Specifications
Attribute | Value |
Power Rating | 1.5 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 7.3 A |
Output Frequency | 0 → 400Hz |
For Use With | AC Motor |
Series | EFC 5610 |
IP Rating | IP20 |
Field Bus Communication Type | CANOpen |
STO | Yes |
Drive Type | PID |
Control Panel | Yes |
Filter Included | Yes |
Mounting Type | DIN Rail |
Overall Width | 170mm |
Overall Length | 95mm |
Overall Depth | 206mm |