- RS Stock No.:
- 180-9455
- Mfr. Part No.:
- FR-F840-00620-E2-60
- Brand:
- Mitsubishi
Available to back order for despatch 06.06.2024
Added
Price Each
Kr. 43 057,96
(exc. VAT)
Kr. 53 822,45
(inc. VAT)
Units | Per unit |
1 + | Kr. 43 057,96 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 180-9455
- Mfr. Part No.:
- FR-F840-00620-E2-60
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mitsubishi Inverter Drive
The Mitsubishi FR-F800 series 3-phase inverter drive frequency converter has an electrical rating of 400VAC, 62A and 30KW at 50/60Hz. It is a cost-effective drive for controlling lighter duty constant torque loads.
Features and Benefits
• 5 digit LED display
• Advanced PID control functions
• Ambient temperature ranges between -10°C and 40°C for SLD and from -10°C and 50°C for LD
• BACnet field bus communication
• Convenient installation without an enclosure
• Detects mechanical faults and broken drive belts
• EMC filter to limit electromagnetic interference
• Safe torque off STO
• Standard USB port for simple setup using a memory stick
• Wall mount
• Advanced PID control functions
• Ambient temperature ranges between -10°C and 40°C for SLD and from -10°C and 50°C for LD
• BACnet field bus communication
• Convenient installation without an enclosure
• Detects mechanical faults and broken drive belts
• EMC filter to limit electromagnetic interference
• Safe torque off STO
• Standard USB port for simple setup using a memory stick
• Wall mount
Applications
• HVAC
• Pumps and fans
• Pumps and fans
Certifications
• IP20 rating
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 62 A |
Series | FR-F800 |
For Use With | Compressor, Fan Application, Pump |
Field Bus Communication Type | BACnet |
IP Rating | IP00 |
Output Frequency | 50/60Hz |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Filter Included | Yes |
Control Panel | Yes |
Better World Claim | Saves energy |
Better World Product | Yes |
Overall Length | 250mm |
Function | Motor Control |
Overall Depth | 190mm |
Interface | Ethernet |
Overall Width | 400mm |