Better World
Schneider Electric Inverter Drive, 55 kW, 3 Phase, 380 → 480 V ac, 112.7 A, 131.3 A, 86.9 A, 98.9 A, ATV340
- RS Stock No.:
- 181-4521
- Mfr. Part No.:
- ATV340D55N4E
- Brand:
- Schneider Electric
Available to back order for despatch 01.07.2024
Added
Price Each
Kr. 92 070,00
(exc. VAT)
Kr. 115 087,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 92 070,00 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-4521
- Mfr. Part No.:
- ATV340D55N4E
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Increase machine performance
High performance in speed or torque control with Sync or Async motors
Constant torque rated (overload rated at 150% 60 sec, 180% 2 sec)
Expansion slots for Encoder, I/O and fieldbus communications
Embedded Ethernet option (ATV340…E)
Master/slave function for speed and Torque
Embedded PTI/PTO
Embedded webserver
Optional Full text or Full Graphic keypads
Sustainable productivity
Functional safety STO embedded
Increased environmental protection
50oC operating temperature as standard (60oC with derating)
High performance in speed or torque control with Sync or Async motors
Constant torque rated (overload rated at 150% 60 sec, 180% 2 sec)
Expansion slots for Encoder, I/O and fieldbus communications
Embedded Ethernet option (ATV340…E)
Master/slave function for speed and Torque
Embedded PTI/PTO
Embedded webserver
Optional Full text or Full Graphic keypads
Sustainable productivity
Functional safety STO embedded
Increased environmental protection
50oC operating temperature as standard (60oC with derating)
Specifications
Attribute | Value |
---|---|
Power Rating | 55 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 112.7 A, 131.3 A, 86.9 A, 98.9 A |
Series | ATV340 |
For Use With | High Performance Machines |
Field Bus Communication Type | Ethernet |
IP Rating | IP20 |
Output Frequency | 0.1 → 500Hz |
STO | Yes |
Drive Type | Variable Speed |
Mounting Type | Wall Mount |
Filter Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Better World Claim | Saves energy |
Control Panel | Yes |
Overall Width | 309.31mm |
Interface | Ethernet |
Overall Depth | 908mm |
Overall Length | 271.26mm |
- RS Stock No.:
- 181-4521
- Mfr. Part No.:
- ATV340D55N4E
- Brand:
- Schneider Electric