- RS Stock No.:
- 184-0132
- Mfr. Part No.:
- 6SL3220-1YE36-0UF0
- Brand:
- Siemens
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 47 565,87
(exc. VAT)
Kr. 59 457,34
(inc. VAT)
Units | Per unit |
1 + | Kr. 47 565,87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 184-0132
- Mfr. Part No.:
- 6SL3220-1YE36-0UF0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Power units with DC link reactor for extremely high active power component thanks to efficient converter topology - for the same drive power, the converter requires a lower line current than comparable converters
Flux reduction through automatic adaptation of the motor current to the prevailing load conditions with closed-loop control modes V/f (ECO) and vector without sensor (SLVC) and savings of up to 5 % under partial load conditions
Hibernation mode dependent on set points in the process
High efficiency η ≥ 98 %
Local commissioning without specialized knowledge of converters thanks to default settings and graphical user interface
Unique: SINAMICS SD memory card for pre-parameterization and cloning of converter data sets
Data backup for easy replacement
Commissioning/diagnostics and controlling of converters
Four integrated PID controllers Distributed closed-loop control for motor-independent process control without higher-level controller (PLC)
Three freely programmable digital timer switches Control for freely selectable daily and weekly programs
Flux reduction through automatic adaptation of the motor current to the prevailing load conditions with closed-loop control modes V/f (ECO) and vector without sensor (SLVC) and savings of up to 5 % under partial load conditions
Hibernation mode dependent on set points in the process
High efficiency η ≥ 98 %
Local commissioning without specialized knowledge of converters thanks to default settings and graphical user interface
Unique: SINAMICS SD memory card for pre-parameterization and cloning of converter data sets
Data backup for easy replacement
Commissioning/diagnostics and controlling of converters
Four integrated PID controllers Distributed closed-loop control for motor-independent process control without higher-level controller (PLC)
Three freely programmable digital timer switches Control for freely selectable daily and weekly programs
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 72 A |
For Use With | SINAMICS G120X |
Series | SINAMICS G120X |
Field Bus Communication Type | Profinet |
IP Rating | IP20 |
STO | Yes |
Drive Type | PID Control |
Mounting Type | Wall Mount |
Better World Claim | Saves energy |
Better World Product | Yes |
Overall Depth | 472mm |
Special Features | Closed Loop Control |
Function | Motor Control |
Overall Width | 239mm |
Overall Length | 200mm |
Interface | Ethernet |
Standards Met | CE Certified, cUL Recognized, EAC Certified, KCC, RCM, REACH, SEMI F47, UL Listed |