Siemens Inverter Drive, 3 kW, 3 Phase, SINAMICS G120X Series 480 V ac 12 A

Subtotal (1 unit)*

Kr. 13 258,39

(exc. VAT)

Kr. 16 572,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 258,39

*price indicative

RS Stock No.:
203-3367
Mfr. Part No.:
6SL3220-2YE18-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

3kW

Number of Phases

3

Maximum Output Current

12A

Series

SINAMICS G120X

Mount Type

Panel

IP Rating

IP20

Overall Length

106.85mm

Minimum Supply Voltage

380V

Output Frequency

200Hz

Maximum Supply Voltage

480V ac

Compatible Motor Type

AC Motor

Drive Type

Vector Control

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Overall Width

70mm

Standards/Approvals

UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE

Overall Depth

19.6mm

COO (Country of Origin):
GB
The Siemens SINAMICS G120X 3kW frequency converter runs stably under all network conditions and is particularly robust due to its operating temperature from -20°C to +45°C. It has rated current of 6.9A and is of FSA size.

Sensorless vector control

Encoderless torque control

Related links