Siemens Inverter Drive, 0.1 kW, 1 Phase, 240 V ac, 1.2 A, SINAMICS V90 Series
- RS Stock No.:
- 217-6640
- Mfr. Part No.:
- 6SL3210-5FB10-1UA2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr.5 190 47
(exc. VAT)
Kr.6 488 09
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 190,47 |
*price indicative
- RS Stock No.:
- 217-6640
- Mfr. Part No.:
- 6SL3210-5FB10-1UA2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Power Rating | 0.1 kW | |
| Phase | 1 | |
| Supply Voltage | 240 V ac | |
| Current Rating | 1.2 A | |
| For Use With | SINAMICS V90 | |
| Series | SINAMICS V90 | |
| IP Rating | IP20 | |
| Output Frequency | 66Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.1 kW | ||
Phase 1 | ||
Supply Voltage 240 V ac | ||
Current Rating 1.2 A | ||
For Use With SINAMICS V90 | ||
Series SINAMICS V90 | ||
IP Rating IP20 | ||
Output Frequency 66Hz | ||
STO Yes | ||
- COO (Country of Origin):
- CN
The Siemens V90 1/3-phase servo drive has rated power of 0.1kW.
Line voltage: 200V to 240V
Rated current: 1.2A
Natural Convection
IP20 rated
Rated current: 1.2A
Natural Convection
IP20 rated
Related links
- Siemens Inverter Drive 1 Phase 1.4 A, SINAMICS V90 Series
- Siemens Inverter Drive 3 Phase 10.6 A, SINAMICS V90 Series
- Siemens Inverter Drive 3 Phase 2.1 A, SINAMICS V90 Series
- Siemens Inverter Drive 3 Phase 13.2 A, SINAMICS V90 Series
- Siemens Inverter Drive 3 Phase 7.8 A, SINAMICS V90 Series
- Siemens Inverter Drive 3 Phase 3 A, SINAMICS V90 Series
- Siemens Inverter Drive 3 Phase 12.6 A, SINAMICS V90 Series
- Siemens SINAMICS V90 Series Power Supply 2 kW 200 → 240 V