- RS Stock No.:
- 219-3289
- Mfr. Part No.:
- FC-101P90KT4E20H2XXXXXXSXXXXAXBXCXXXXDX
- Brand:
- Danfoss
Available to back order for despatch 10.09.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 113 968,58
(exc. VAT)
Kr. 142 460,72
(inc. VAT)
Units | Per unit |
1 + | Kr. 113 968,58 |
- RS Stock No.:
- 219-3289
- Mfr. Part No.:
- FC-101P90KT4E20H2XXXXXXSXXXXAXBXCXXXXDX
- Brand:
- Danfoss
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Danfoss VLT® HVAC Basic Drive is a competitive drive for simple applications. Basic AHU functions enable Drive to control a wide range of functions. Pump-specific features developed in cooperation with OEMs, contractors and manufacturers around the world.
Easy commissioning
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Maintenance free
Reduced installation costs
Save space
Intuitive control panel
Specifications
Attribute | Value |
---|---|
Power Rating | 90 kW |
Phase | 3 |
Supply Voltage | 380 → 480 V ac |
Current Rating | 177 A |
For Use With | AC Motors |
Series | P90K |
Field Bus Communication Type | Modbus |
IP Rating | IP20 / Chassis |
Output Frequency | 400Hz |
STO | No |