- RS Stock No.:
- 228-7801
- Mfr. Part No.:
- FR-E840-0380-4-60
- Brand:
- Mitsubishi
1 In stock for same day dispatch
Added
Price Each
Kr. 22 205,37
(exc. VAT)
Kr. 27 756,71
(inc. VAT)
Units | Per unit |
1 + | Kr. 22 205,37 |
- RS Stock No.:
- 228-7801
- Mfr. Part No.:
- FR-E840-0380-4-60
- Brand:
- Mitsubishi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Mitsubishi compact inverter is a FR-E800 RS485 type inverter and has 45 ampere operating current rating.
It has built-in display
MODBUS RTU built-in network
MODBUS RTU built-in network
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Phase | 3 |
Supply Voltage | 480 V |
Current Rating | 45 A |
For Use With | Induction Motor, PM Motor |
Series | FR-E800 |
Field Bus Communication Type | RS-485 |
IP Rating | IP20 |
Output Frequency | 50Hz |
STO | Yes |