- RS Stock No.:
- 248-4550
- Mfr. Part No.:
- 325719
- Brand:
- Mitsubishi Electric
1 In stock for same day dispatch
Price Each
Kr. 3 044,14
(exc. VAT)
Kr. 3 805,18
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 3 044,14 |
- RS Stock No.:
- 248-4550
- Mfr. Part No.:
- 325719
- Brand:
- Mitsubishi Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FR-CS80 is the new cost-optimised frequency inverter from Mitsubishi Electric. With the most compact design in its class, it also sets the highest standards for reliability and quality.
The cost-effective frequency inverters of the FR-CS80 class cover a power range from 0.4 to 15kW with a mains voltage of 1-phase 200 V to 240V ac.
Featuring Flux Vector Control in Mitsubishi Electric's smallest compact package, the FR-CS80 offers a simple and cost-effective solution for your application.
It is suitable for almost all industrial applications.
The cost-effective frequency inverters of the FR-CS80 class cover a power range from 0.4 to 15kW with a mains voltage of 1-phase 200 V to 240V ac.
Featuring Flux Vector Control in Mitsubishi Electric's smallest compact package, the FR-CS80 offers a simple and cost-effective solution for your application.
It is suitable for almost all industrial applications.
Use advanced magnetic flux vector control method
Used in induction motor
Used in induction motor
Specifications
Attribute | Value |
---|---|
Power Rating | 2.2 kW |
Phase | 1 |
Supply Voltage | 200 → 240 V ac |
Current Rating | 10 A |
Series | FR-CS80 |
IP Rating | IP20 |
Output Frequency | 120Hz |