- RS Stock No.:
- 276-5704
- Mfr. Part No.:
- VLB30300A480
- Brand:
- Lovato
Available to back order for despatch 10.06.2024
Added
Price Each
Kr. 37 302,09
(exc. VAT)
Kr. 46 627,61
(inc. VAT)
Units | Per unit |
1 + | Kr. 37 302,09 |
- RS Stock No.:
- 276-5704
- Mfr. Part No.:
- VLB30300A480
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lovato Variable speed drives comes with three phase input supply and EMC suppressor built in. It come with RS485 communication port with built in Modbus RTU. It comes with different motor control modes like V/f linear, quadratic torque, sensorless vector control, ECO mode, servo control with encoder feedback etc.
3 wire control
S shape curves
Slip compensation
DC braking
S shape curves
Slip compensation
DC braking
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Phase | 3 |
Supply Voltage | 400-480 V |
Current Rating | 61 A |
Series | VLB |
For Use With | Motors |
- RS Stock No.:
- 276-5704
- Mfr. Part No.:
- VLB30300A480
- Brand:
- Lovato