Nexperia Schmitt Trigger Input 74LVC1G14GW,125 Inverter 1, 5-Pin TSSOP
- RS Stock No.:
- 510-392
- Mfr. Part No.:
- 74LVC1G14GW,125
- Brand:
- Nexperia
Subtotal (1 pack of 50 units)*
Kr. 32,55
(exc. VAT)
Kr. 40,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 650 unit(s) shipping from 23 November 2026
- Plus 5 450 unit(s) shipping from 30 November 2026
- Plus 3 000 unit(s) shipping from 23 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 0,651 | Kr. 32,55 |
*price indicative
- RS Stock No.:
- 510-392
- Mfr. Part No.:
- 74LVC1G14GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Inverting | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 8.5ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | LVC | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Width | 1.35mm | |
| Series | 74LVC1G14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Inverting | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 8.5ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family LVC | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Width 1.35mm | ||
Series 74LVC1G14 | ||
Automotive Standard No | ||
74LVC1G/74LVC2G Family
74LVC Family
Related links
- Nexperia Schmitt Trigger Input 74LVC1G14GW 5-Pin TSSOP
- Nexperia Schmitt Trigger Input 74LVC1G14GW-Q100 5-Pin TSSOP
- Nexperia Schmitt Trigger Input 74HC1G14GW 5-Pin TSSOP
- Nexperia Schmitt Trigger Input 74HCT1G14GW 5-Pin TSSOP
- Nexperia Schmitt Trigger Input 74AHC1G14GW 5-Pin TSSOP
- Nexperia Schmitt Trigger Input 74LVC1G14GV 5-Pin SC-74
- Nexperia Schmitt Trigger Input 74AHC1G14GV 5-Pin SC-74
- Nexperia Schmitt Trigger Input 74HC1G14GV 5-Pin SC-74