Nexperia Schmitt Trigger Input 74LVC1G14GW,125 Inverter 1, 5-Pin TSSOP

Subtotal (1 reel of 3000 units)*

Kr. 1 017,00

(exc. VAT)

Kr. 1 272,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 000 unit(s) ready to ship
  • Plus 3 000 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 0,339Kr. 1 017,00

*price indicative

RS Stock No.:
124-2271
Mfr. Part No.:
74LVC1G14GW,125
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Function

Inverter

Product Type

Inverter

Input Type

Schmitt Trigger

Output Type

Inverting

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

8.5ns

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mount Type

Surface

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Package Type

TSSOP

Minimum Operating Temperature

-40°C

Pin Count

5

Logic Family

LVC

Maximum Operating Temperature

125°C

Height

1mm

Series

74LVC1G14

Standards/Approvals

No

Width

1.35mm

Length

2.25mm

Automotive Standard

No

COO (Country of Origin):
MY

74LVC1G/74LVC2G Family


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy