DiodesZetex 74LVC1G04W5-7 Inverter 1, 5-Pin SOT-25
- RS Stock No.:
- 122-0344
- Mfr. Part No.:
- 74LVC1G04W5-7
- Brand:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
Kr. 1 524,00
(exc. VAT)
Kr. 1 905,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 0,508 | Kr. 1 524,00 |
*price indicative
- RS Stock No.:
- 122-0344
- Mfr. Part No.:
- 74LVC1G04W5-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Inverter | |
| Logic Function | Inverter | |
| Output Type | Push Pull | |
| Number of Elements per Chip | 1 | |
| Schmitt Trigger Input | No | |
| Maximum Propagation Delay Time @ CL | 7ns | |
| Maximum High Level Output Current | -32mA | |
| Maximum Low Level Output Current | 32mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-25 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Logic Family | LVC | |
| Series | 74LVC1G04 | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Inverter | ||
Logic Function Inverter | ||
Output Type Push Pull | ||
Number of Elements per Chip 1 | ||
Schmitt Trigger Input No | ||
Maximum Propagation Delay Time @ CL 7ns | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-25 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Logic Family LVC | ||
Series 74LVC1G04 | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- DiodesZetex 74LVC1G04W5-7 Inverter 1, 5-Pin SOT-25
- DiodesZetex Schmitt Trigger Input 74AHC1G14W5-7 Inverter 1, 5-Pin SOT-25
- DiodesZetex Schmitt Trigger Input 74LVC1G14W5-7 Inverter 1, 5-Pin SOT-25
- DiodesZetex 74AHC1G04SE-7 Inverter 1, 5-Pin SOT-353
- DiodesZetex Schmitt Trigger Input 74LVC1G14SE-7 Inverter 1, 5-Pin SOT-353
- DiodesZetex 74LVCE1G04SE-7 Inverter 1, 5-Pin SOT-353
- DiodesZetex Schmitt Trigger Input 74AHC1G14SE-7 Inverter 1, 5-Pin SOT-353
- DiodesZetex Schmitt Trigger Input 74AHCT1G14SE-7 Inverter 1, 5-Pin SOT-353