- RS Stock No.:
- 122-2835
- Mfr. Part No.:
- 74HCT04S14-13
- Brand:
- DiodesZetex
Available to back order for despatch 20.05.2025
Added
Price Each (On a Reel of 2500)
Kr. 1,205
(exc. VAT)
Kr. 1,506
(inc. VAT)
Units | Per unit | Per Reel* |
2500 - 5000 | Kr. 1,205 | Kr. 3 012,50 |
7500 + | Kr. 1,144 | Kr. 2 860,00 |
*price indicative |
- RS Stock No.:
- 122-2835
- Mfr. Part No.:
- 74HCT04S14-13
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HCT Family, DiodesZetex
The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.
Supply Voltage Range: 4.5V to 5.5V
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Sinks or Sources 4mA at VCC: 4.5V
CMOS Low Power Consumption
Schmitt Trigger Action at All Inputs
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | 3 State |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 265 ns @ 50 pF |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 7.8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | HCT |
Dimensions | 8.74 x 3.99 x 1.48mm |
Height | 1.48mm |
Maximum Operating Supply Voltage | 6 V |
Width | 3.99mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Length | 8.74mm |
Maximum Operating Temperature | +125 °C |
- RS Stock No.:
- 122-2835
- Mfr. Part No.:
- 74HCT04S14-13
- Brand:
- DiodesZetex