Texas Instruments SN74LVU04AD Hex CMOS Inverter, 14-Pin SOIC

Subtotal (1 tube of 50 units)*

Kr. 45,10

(exc. VAT)

Kr. 56,40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +Kr. 0,902Kr. 45,10

*price indicative

RS Stock No.:
144-9992
Mfr. Part No.:
SN74LVU04AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

11.4 ns @ 3.3 V, 13.4 ns @ 2.5 V, 7 ns @ 5 V

Maximum High Level Output Current

-12mA

Maximum Low Level Output Current

12mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

LV

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

5.5 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Length

8.65mm

COO (Country of Origin):
MY

Related links