- RS Stock No.:
- 162-7311
- Mfr. Part No.:
- SN74ACT04PW
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 90)
Kr. 4,08
(exc. VAT)
Kr. 5,10
(inc. VAT)
Units | Per unit | Per Tube* |
90 + | Kr. 4,08 | Kr. 367,20 |
*price indicative |
- RS Stock No.:
- 162-7311
- Mfr. Part No.:
- SN74ACT04PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 8.5 ns @ 5 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | ACT |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |