onsemi CMOS Inverter 6, 14-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-2389
Mfr. Part No.:
MM74HC04MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Product Type

CMOS Inverter

Input Type

CMOS

Output Type

LSTTL

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ CL

145ns

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Supply Voltage

2V

Mount Type

Surface

Maximum Supply Voltage

6V

Package Type

SOIC

Minimum Operating Temperature

-40°C

Pin Count

14

Logic Family

HC

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4mm

Series

MM74HC04

Height

1.5mm

Length

8.75mm

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy