Texas Instruments Schmitt Trigger Input SN74LVC1G14DCKR Schmitt Trigger Inverter 1, 5-Pin SOT-SC70

Get a bulk buy discount

Add 6000 more to save Kr. 396,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 3 954,00

(exc. VAT)

Kr. 4 944,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000Kr. 1,318Kr. 3 954,00-
6000 - 12000Kr. 1,252Kr. 3 756,00Kr. 396,00
15000 +Kr. 1,186Kr. 3 558,00Kr. 1 980,00

*price indicative

RS Stock No.:
218-4618
Mfr. Part No.:
SN74LVC1G14DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Schmitt Trigger Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

13ns

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

32mA

Minimum Supply Voltage

1.65V

Mount Type

Surface

Maximum Supply Voltage

5.5V

Package Type

SOT-SC70

Minimum Operating Temperature

-40°C

Pin Count

5

Logic Family

74LVC

Maximum Operating Temperature

125°C

Series

SN74LVC1G14

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy