Texas Instruments Schmitt Trigger Input SN74LVC2G14DCKR Schmitt Trigger Inverter 1, 6-Pin SOT-SC70

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

Kr. 9 144,00

(exc. VAT)

Kr. 11 430,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 000 unit(s) shipping from 07 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000Kr. 3,048Kr. 9 144,00
6000 - 6000Kr. 2,895Kr. 8 685,00
9000 +Kr. 2,712Kr. 8 136,00

*price indicative

RS Stock No.:
218-4629
Mfr. Part No.:
SN74LVC2G14DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Product Type

Schmitt Trigger Inverter

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

10.5ns

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

32mA

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

SOT-SC70

Maximum Supply Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Logic Family

74LVC

Maximum Operating Temperature

125°C

Series

SN74LVC2G14

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy