Texas Instruments Schmitt Trigger Input SN74LVC14APWR Schmitt Trigger Inverter 1, 14-Pin TSSOP

Get a bulk buy discount

Add 50 more to save Kr. 11,70

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 309,00

(exc. VAT)

Kr. 386,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 12,36Kr. 309,00-
50 - 75Kr. 12,126Kr. 303,15Kr. 11,70
100 - 225Kr. 7,715Kr. 192,88Kr. 464,50
250 - 975Kr. 7,578Kr. 189,45Kr. 1 195,50
1000 +Kr. 4,947Kr. 123,68Kr. 7 413,00

*price indicative

Packaging Options:
RS Stock No.:
218-4606
Mfr. Part No.:
SN74LVC14APWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Product Type

Schmitt Trigger Inverter

Input Type

Schmitt Trigger

Output Type

Schmitt Trigger

Number of Elements per Chip

1

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ CL

9.5ns

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mount Type

Surface

Minimum Supply Voltage

1.65V

Package Type

TSSOP

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Pin Count

14

Logic Family

LVC

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

SN74LVC14A

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy