STMicroelectronics Schmitt Trigger Input HCF40106YM013TR Hex Schmitt Trigger Inverter

Get a bulk buy discount

Add 5000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

Kr. 6 452,50

(exc. VAT)

Kr. 8 065,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
2500 - 2500Kr. 2,581Kr. 6 452,50-
5000 +Kr. 2,294Kr. 5 735,0011%

*price indicative

RS Stock No.:
239-6281
Mfr. Part No.:
HCF40106YM013TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Hex Schmitt Trigger Inverter

Logic Function

Inverter

Input Type

Schmitt Trigger

Schmitt Trigger Input

Yes

Minimum Supply Voltage

3V

Mount Type

Through Hole

Maximum Supply Voltage

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

4mm

Height

1.75mm

Series

HCF40106YM013TR

Standards/Approvals

RoHS

Length

8.75mm

Automotive Standard

No

The STMicroelectronics Hex Schmitt trigger is a monolithic integrated circuit fabricated in metal oxide semiconductor technology available in an SO-14 package. It consists of six Schmitt trigger circuits.

Schmitt trigger action with no external components

Hysteresis voltage typically - 0.9 V at VDD = 5 V, 2.3 V at VDD =10 V, 3.5 V at VDD =15 V

Noise immunity greater than 50%

No limit on input rise and fall times

Low VDD to VSS current during slow input ramp

Standardized symmetrical output characteristics

Quiescent current specified up to 20 V

5 V, 10 V, and 15 V parametric ratings

Input leakage current Ii =100 nA max. at VDD = 18 V and TA = 25 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy