ROHM BD7LS04G-CTL Inverter, 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-3834
Mfr. Part No.:
BD7LS04G-CTL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Inverter

Logic Function

Inverter

Input Type

Digital

Maximum Propagation Delay Time @ CL

11ns

Mount Type

Surface

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

125°C

Logic Family

CMOS

Series

BD7LS04G-C

Width

1.6mm

Standards/Approvals

RoHS

Height

1.25mm

Length

2.9mm

Automotive Standard

AEC-Q100

The ROHM automotive single inverter operated at voltage range of 1.65 V to 5.5 V, operating temperature range of -40 °C to +125 °C which available in SSOP5 package and can be used in automotive applications.

AEC-Q100 qualified

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

Package SSOP5 is similar to SOT-23-5(JEDEC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy