Texas Instruments Schmitt Trigger Input TPS60400DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- RS Stock No.:
- 218-4669
- Mfr. Part No.:
- TPS60400DBVR
- Brand:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
Kr. 22 080,00
(exc. VAT)
Kr. 27 600,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | Kr. 7,36 | Kr. 22 080,00 |
*price indicative
- RS Stock No.:
- 218-4669
- Mfr. Part No.:
- TPS60400DBVR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Inverter | |
| Product Type | Schmitt Trigger Inverter | |
| Output Type | Voltage | |
| Schmitt Trigger Input | Yes | |
| Minimum Supply Voltage | 1.6V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Series | TPS60400 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Inverter | ||
Product Type Schmitt Trigger Inverter | ||
Output Type Voltage | ||
Schmitt Trigger Input Yes | ||
Minimum Supply Voltage 1.6V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Series TPS60400 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments Schmitt Trigger Input TPS60400DBVR Schmitt Trigger Inverter, 5-Pin SOT-23
- Toshiba TC7SZ14FE Schmitt Trigger Inverter, 5-Pin SOT-553
- Texas Instruments Schmitt Trigger Input SN74LVC1G14DCKR Schmitt Trigger Inverter 1, 5-Pin SOT-SC70
- Texas Instruments Schmitt Trigger Input SN74AHC1G14DCKR Schmitt Trigger Inverter 1, 5-Pin SOT-SC70
- Texas Instruments Schmitt Trigger Input SN74LVC1G17DCKR Schmitt Trigger Inverter 1, 5-Pin SOT-SC70
- Texas Instruments Schmitt Trigger Input SN74AHC1G14DBVR Inverter 1, 5-Pin SOT-23
- onsemi MC74VHC1G14DFT2G Schmitt Trigger Inverter, 5-Pin SOT-353
- Texas Instruments Schmitt Trigger Input SN74LVC1G14DBVT CMOS Inverter 1, 5-Pin SOT-23