Texas Instruments Schmitt Trigger Input TPS60400DBVR Schmitt Trigger Inverter, 5-Pin SOT-23

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 117,15

(exc. VAT)

Kr. 146,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 410 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 11,715Kr. 117,15-
50 - 90Kr. 11,509Kr. 115,091%
100 - 240Kr. 8,557Kr. 85,5726%
250 +Kr. 7,55Kr. 75,5035%

*price indicative

Packaging Options:
RS Stock No.:
218-4670
Mfr. Part No.:
TPS60400DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Product Type

Schmitt Trigger Inverter

Output Type

Voltage

Schmitt Trigger Input

Yes

Mount Type

Surface

Minimum Supply Voltage

1.6V

Package Type

SOT-23

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

125°C

Series

TPS60400

Standards/Approvals

RoHS

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy