- RS Stock No.:
- 662-7569
- Mfr. Part No.:
- SN74AC14DR
- Brand:
- Texas Instruments
10 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 4,222
(exc. VAT)
Kr. 5,278
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 4,222 | Kr. 42,22 |
50 - 90 | Kr. 4,011 | Kr. 40,11 |
100 - 240 | Kr. 3,611 | Kr. 36,11 |
250 - 490 | Kr. 3,244 | Kr. 32,44 |
500 + | Kr. 3,089 | Kr. 30,89 |
*price indicative |
- RS Stock No.:
- 662-7569
- Mfr. Part No.:
- SN74AC14DR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 5 V, 13.5 ns @ 3.3 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Width | 3.91mm |
Minimum Operating Supply Voltage | 2 V |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |