- RS Stock No.:
- 663-1883
- Mfr. Part No.:
- SN74HC04PW
- Brand:
- Texas Instruments
740 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 2,744
(exc. VAT)
Kr. 3,43
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 2,744 | Kr. 27,44 |
100 - 190 | Kr. 1,211 | Kr. 12,11 |
200 - 390 | Kr. 1,189 | Kr. 11,89 |
400 - 790 | Kr. 1,133 | Kr. 11,33 |
800 + | Kr. 1,122 | Kr. 11,22 |
*price indicative |
- RS Stock No.:
- 663-1883
- Mfr. Part No.:
- SN74HC04PW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V |
Maximum High Level Output Current | -5.2mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 5 x 4.4 x 1.15mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |