- RS Stock No.:
- 739-0094
- Mfr. Part No.:
- 74VHC14MTCX
- Brand:
- onsemi
95 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 5,978
(exc. VAT)
Kr. 7,472
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 5,978 | Kr. 29,89 |
50 - 95 | Kr. 5,688 | Kr. 28,44 |
100 - 245 | Kr. 4,80 | Kr. 24,00 |
250 - 495 | Kr. 4,488 | Kr. 22,44 |
500 + | Kr. 4,20 | Kr. 21,00 |
*price indicative |
- RS Stock No.:
- 739-0094
- Mfr. Part No.:
- 74VHC14MTCX
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 18.5ns |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | VHC |
Dimensions | 5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Length | 5mm |
Propagation Delay Test Condition | 50pF |
- RS Stock No.:
- 739-0094
- Mfr. Part No.:
- 74VHC14MTCX
- Brand:
- onsemi