- RS Stock No.:
- 739-0120
- Mfr. Part No.:
- 74LCX14MTCX
- Brand:
- onsemi
Available to back order for despatch 03.10.2024
Added
Price Each (On a Tape of 5)
Kr. 6,178
(exc. VAT)
Kr. 7,722
(inc. VAT)
Units | Per unit | Per Tape* |
5 - 5 | Kr. 6,178 | Kr. 30,89 |
10 - 95 | Kr. 4,644 | Kr. 23,22 |
100 - 995 | Kr. 2,378 | Kr. 11,89 |
1000 - 2495 | Kr. 1,956 | Kr. 9,78 |
2500 + | Kr. 1,91 | Kr. 9,55 |
*price indicative |
- RS Stock No.:
- 739-0120
- Mfr. Part No.:
- 74LCX14MTCX
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 5 x 4.4 x 0.9mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Length | 5mm |
Minimum Operating Temperature | -40 °C |