- RS Stock No.:
- 739-0123
- Mfr. Part No.:
- 74LCX14MX
- Brand:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
Kr. 5,578
(exc. VAT)
Kr. 6,972
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 5,578 | Kr. 27,89 |
50 - 95 | Kr. 4,644 | Kr. 23,22 |
100 - 245 | Kr. 2,844 | Kr. 14,22 |
250 - 495 | Kr. 2,644 | Kr. 13,22 |
500 + | Kr. 2,556 | Kr. 12,78 |
*price indicative |
- RS Stock No.:
- 739-0123
- Mfr. Part No.:
- 74LCX14MX
- Brand:
- onsemi
Legislation and Compliance
Product Details
74LCX Family, Fairchild Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5ns |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.5mm |
Width | 4mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 8.75mm |