- RS Stock No.:
- 923-2316
- Mfr. Part No.:
- SN7404N
- Brand:
- Texas Instruments
100 In stock for same day dispatch
Added
Price Each (In a Tube of 25)
Kr. 25,508
(exc. VAT)
Kr. 31,885
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 25 | Kr. 25,508 | Kr. 637,70 |
50 - 100 | Kr. 24,229 | Kr. 605,725 |
125 - 225 | Kr. 21,807 | Kr. 545,175 |
250 + | Kr. 21,682 | Kr. 542,05 |
*price indicative |
- RS Stock No.:
- 923-2316
- Mfr. Part No.:
- SN7404N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
Operating Voltage 4.75 to 5.25
74xx Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 22 ns @ 5 V |
Maximum High Level Output Current | -0.4mA |
Maximum Low Level Output Current | 16mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Logic Family | 74 |
Dimensions | 19.3 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Height | 4.57mm |
Width | 6.35mm |
Length | 19.3mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 4.75 V |
Propagation Delay Test Condition | 15pF |