- RS Stock No.:
- 219-4611
- Mfr. Part No.:
- P82B715TD,118
- Brand:
- NXP
1750 In stock for same day dispatch
Price Each (In a Pack of 5)
Kr. 50,972
(exc. VAT)
Kr. 63,715
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 50,972 | Kr. 254,86 |
50 - 95 | Kr. 49,062 | Kr. 245,31 |
100 - 245 | Kr. 47,818 | Kr. 239,09 |
250 - 995 | Kr. 46,574 | Kr. 232,87 |
1000 + | Kr. 45,618 | Kr. 228,09 |
*price indicative |
- RS Stock No.:
- 219-4611
- Mfr. Part No.:
- P82B715TD,118
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
The NXP P82B715 is a bipolar IC intended for application in I2C bus and derivative bus systems. While retaining all the operating modes and features of the I2C bus it permits extension of the practical separation distance between components on the I2C bus by buffering both the data (SDA) and the clock (SCL) lines.
Logic signal levels may include (but not exceed) both supply and ground
Logic signal input voltage levels are output without change and are independent of VCC
Logic signal input voltage levels are output without change and are independent of VCC
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 2, 2 |
Number of Pins | 8, 8 |
Package Type | SO8, SO8 |
Clock Frequency | 100 → 400 kHz, 100 → 400 kHz |