NXP 8-Channel I/O Expander TSSOP 16, PCA9534PW,118
- RS Stock No.:
- 219-4619
- Mfr. Part No.:
- PCA9534PW,118
- Brand:
- NXP
Subtotal (1 reel of 2500 units)*
Kr. 27 335,00
(exc. VAT)
Kr. 34 170,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 10,934 | Kr. 27 335,00 |
*price indicative
- RS Stock No.:
- 219-4619
- Mfr. Part No.:
- PCA9534PW,118
- Brand:
- NXP
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
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | PCA9534 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series PCA9534 | ||
Automotive Standard No | ||
The NXP PCA9534 is a 16 pin CMOS device that provide 8 bits of general purpose parallel input or output (GPIO) expansion for I2C bus or SMBus applications and was developed to enhance the NXP Semiconductors family of I2C bus I/O expanders.
Noise filter on SCL/SDA inputs
No glitch on power-up
Internal power-on reset