NXP 8-Channel I/O Expander TSSOP 16, PCA9554PW,112
- RS Stock No.:
- 483-7187
- Mfr. Part No.:
- PCA9554PW,112
- Brand:
- NXP
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 94,04
(exc. VAT)
Kr. 117,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 35 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 18,808 | Kr. 94,04 | - |
| 50 + | Kr. 15,696 | Kr. 78,48 | 16% |
*price indicative
- RS Stock No.:
- 483-7187
- Mfr. Part No.:
- PCA9554PW,112
- Brand:
- NXP
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
| Brand | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | TSSOP | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | PCA9554 | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type TSSOP | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series PCA9554 | ||
Length 5.1mm | ||
Automotive Standard No | ||