Subtotal (1 unit)*
Kr. 4 029,40
(exc. VAT)
Kr. 5 036,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 029,40 |
*price indicative
- RS Stock No.:
- 178-4227
- Mfr. Part No.:
- 770753
- Brand:
- SCS
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
| Brand | SCS | |
| Product Type | AC Adapter | |
| Sub Type | Adapter | |
| Addressable | No | |
| Voltage | 230V ac | |
| Plug Type | UK | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | CE, cULus, RoHS2 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type AC Adapter | ||
Sub Type Adapter | ||
Addressable No | ||
Voltage 230V ac | ||
Plug Type UK | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals CE, cULus, RoHS2 | ||
- COO (Country of Origin):
- US
SCS AC Adapter
The SCS AC adapter is rated 24VAC output and 230VAC input. This adapter is compatible with the mini air ionizer, ionized air gun without power adapter and ionized air gun.
Features and Benefits
• UK plug type
Applications
• 960 Mini air ionizer
• 980 and 980E ionized air guns
Related links
- SCS Euro, AC Adapter
- Brother TD4420TNF2 Label Printer AC Adapter
- SMC AC Adapter, AC Adapter for use with Ioniser
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- SCS 5 Output AC/DC Adapter AC/DC Adapter UK 1 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Australia UK 2 A
- RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia UK 1.5 A