Subtotal (1 unit)*
Kr. 3 912,25
(exc. VAT)
Kr. 4 890,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 22 December 2026
- Plus 12 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 912,25 |
*price indicative
- RS Stock No.:
- 178-4228
- Mfr. Part No.:
- 770754
- Brand:
- SCS
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
| Brand | SCS | |
| Product Type | AC Adapter | |
| Addressable | No | |
| Voltage | 230V ac | |
| Plug Type | Euro | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | CE, cULus, RoHS2 | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type AC Adapter | ||
Addressable No | ||
Voltage 230V ac | ||
Plug Type Euro | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals CE, cULus, RoHS2 | ||
- COO (Country of Origin):
- US
SCS AC Adapter
The SCS AC adapter is rated 24VAC output and 230VAC input. This adapter is compatible with the mini air ionizer, ionized air gun without power adapter and ionized air gun.
Features and Benefits
• Europe plug type
Applications
• 960 Mini air ionizer
• 980 and 980E ionized air guns
Related links
- SCS UK Adapter, AC Adapter
- SCS 15 V 1 Fan Euro Bench Top, Ioniser
- LENOVO Type C to Male to Plug Male AC/AC Adapter
- Brother TD4420TNF2 Label Printer AC Adapter
- Dymo Rhino 4200 Handheld Label AC Adapter
- SCS Air Filter Unit, Filter
- Makita DCF 330 mm blade diameter Desk Fan 21 m³/min 3 speed 18V with plug: AC Adapter
- Makita XGT 330 mm blade diameter Desk Portable Fans 21 m³/min 3 speed 40V with plug: AC Adapter