Carlo Gavazzi UWP40 2 Port IoT Gateway, RS485

Subtotal (1 unit)*

Kr. 10 559,12

(exc. VAT)

Kr. 13 198,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 559,12

*price indicative

RS Stock No.:
620-666
Mfr. Part No.:
UWP40RSEXXXSE
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

IoT Gateway

System Memory Capacity

4GB

Series

UWP40

Operating System

Linux Core

Media Interfaces

USB, Micro SD, Micro USB, Ethernet, RS485

COM Port Type

RS485

Minimum Operating Temperature

-20°C

Minimum Voltage

15V

Maximum Voltage

28V

Maximum Operating Temperature

50°C

Standards/Approvals

EN61000-6-3, RoHS 2011/65/EU, EMC 2014/30/EU, Security Capabilities Verified SILVER by UL, LVD 2014/35/EU, EN62368-1, EN61000-6-2, UK PSTI

Number of Communication Ports

2

COO (Country of Origin):
IT
The Carlo Gavazzi Data logger, gateway, and controller includes a web server and supports building automation functions.

Mounting method DIN-rail

With approval according to UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy