MOXA AIG-302 2 Port IoT Gateway, RS485, RS422, RS232

Subtotal (1 unit)*

Kr. 23 390,34

(exc. VAT)

Kr. 29 237,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 23 390,34

*price indicative

RS Stock No.:
620-696
Mfr. Part No.:
AIG-302-T-US-AZU-LX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

IoT Gateway

CPU Technology

Armv7 Cortex-A7 dual-core 1 GHz

System Memory Capacity

2GB

System Memory Type

DDR3L

Series

AIG-302

Operating System

Linux

Media Interfaces

USB, Ethernet, WiFi

COM Port Type

RS485, RS422, RS232

On Board I/O

4 Digital Input, 4 Digital Output

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Voltage

48V

Maximum Operating Temperature

85°C

Standards/Approvals

Class I Division 2, CISPR 32, RED, RoHS, RCM, EN 55032/35, EN 301 489-1/19/52, Verizon, NCC, EN 61000-6-2/-6-4, KC, FCC Part 15B Class A, EN 62368-1, TELEC, WEEE, EN 303 413, UL 62368-1, ATEX, EN 62311, EN 301 908-1, PTCRB, AT&T, CRoHS, IEC 61000-4-2/3/4/5/6/8

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways connect Modbus RTU, ASCII, and TCP devices to platforms such as Azure cloud and MQTT. The gateways support the Modbus TCP server mode, enabling simultaneous transmission of data to cloud platforms and your local SCADA system.

Built-in network traffic monitoring and diagnostic tool for easy troubleshooting

Provides robust OTA function to prevent system failure during software upgrades

Equipped with Secure Boot to prevent malicious software-injection attacks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy