MOXA AIG-301 2 Port IoT Gateway, RS422, RS485, RS232
- RS Stock No.:
- 620-688
- Mfr. Part No.:
- AIG-301-T-AP-AZU-LX
- Brand:
- MOXA
- RS Stock No.:
- 620-688
- Mfr. Part No.:
- AIG-301-T-AP-AZU-LX
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| CPU Technology | Armv7 Cortex-A7 dual-core 1 GHz | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | DDR3L | |
| Operating System | Linux | |
| Series | AIG-301 | |
| Media Interfaces | RJ45 Connector, WiFi, USB | |
| COM Port Type | RS422, RS485, RS232 | |
| On Board I/O | 4 Digital Output, 4 Digital Input | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61000-4-8, IEC 61000-4-2, Telcordia (Bellcore) Standard TR/SRN/A, EN 62368-1, IEC 61000-4-6, EN 61000-6-2/-6-4, Class I Division 2, CRoHS, WEEE, EN 301 908-1, UL 62368-1, ATEX, Verizon, RED EN 301 489-1/17/19/52, PTCRB, KC, RoHS, EN 303 413, IEC 61000-4-4, EN 55032/35, AT&T, NCC, TELEC, EN 62311, IEC 61000-4-5, RCM, CISPR 32, IEC 61000-4-3, FCC Part 15B Class A | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
CPU Technology Armv7 Cortex-A7 dual-core 1 GHz | ||
Product Type IoT Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type DDR3L | ||
Operating System Linux | ||
Series AIG-301 | ||
Media Interfaces RJ45 Connector, WiFi, USB | ||
COM Port Type RS422, RS485, RS232 | ||
On Board I/O 4 Digital Output, 4 Digital Input | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61000-4-8, IEC 61000-4-2, Telcordia (Bellcore) Standard TR/SRN/A, EN 62368-1, IEC 61000-4-6, EN 61000-6-2/-6-4, Class I Division 2, CRoHS, WEEE, EN 301 908-1, UL 62368-1, ATEX, Verizon, RED EN 301 489-1/17/19/52, PTCRB, KC, RoHS, EN 303 413, IEC 61000-4-4, EN 55032/35, AT&T, NCC, TELEC, EN 62311, IEC 61000-4-5, RCM, CISPR 32, IEC 61000-4-3, FCC Part 15B Class A | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA AIG-302 2 Port IoT Gateway RS485, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- MOXA AIG-301 2 Port IoT Gateway RS422, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS485
- MOXA AIG-501 4 Port IoT Gateway RS485, RS232
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
- MOXA AIG-501 4 Port IoT Gateway RS422, RS232
- MOXA AIG-302 2 Port IoT Gateway RS422, RS232