Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2224
- Mfr. Part No.:
- 2095000001630
- Brand:
- HARTING
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
| Brand | HARTING | |
| Series | MICA | |
| Communication Protocol | Ethernet, Others | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series MICA | ||
Communication Protocol Ethernet, Others | ||
- COO (Country of Origin):
- DE
Harting HAIIC MICA IoT KIT
The Harting HAIIC MICA IoT kit is a complete digital condition monitoring system. This system is used to monitor and improve the operation and health of machines and plants. It allows to modify the behavior of the machine for identification and to take appropriate measures. This IoT starter kit is suitable for prototyping and evaluation and long-term use in industrial environments. The small CISS sensor unit can be attached to any surface (IP54) and detects up to eight physical factors including temperature, humidity, vibration, position change, pressure, light, magnetic field and acoustics. The data can be analyzed and stored in any computer system or IoT platform.
Features and Benefits
- LEDs to display operating and connection status
- Three communication protocols such as USB 2.0, GPIO and Ethernet supported
- 1 GHz ARM processor
- 1GB RAM and 4GB eMMC
- Ideal for wall or DIN rail mounting
- Wide operating temperature range from -20 to 80 °C.
- Compatible with the Linux operating system
- Short-term diagnosis or ongoing monitoring of health status
- The first data are available in a few hours
- Easy to use in an industrial environment
- You choose how to process data and your own visualization method
- Extend health monitoring at any time via a 2nd available USB port.
- Customized adaptations to meet your needs
Applications
- Asset Tracking
- Status monitoring/control and systems integration
- Digital modifications/migrations of proprietary protocols
- IoT Networks Industrial Automation
- Alarm and warning systems
- Construction platforms
- Transport facilities
Certifications
• IP67 rated
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length