MOXA MB3180 1 Port Gateway, RS422, RS232, RS485

Subtotal (1 unit)*

Kr. 3 693,63

(exc. VAT)

Kr. 4 617,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 09 November 2026
  • Plus 264 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 693,63

*price indicative

RS Stock No.:
255-1989
Distrelec Article No.:
300-20-757
Mfr. Part No.:
MGate MB3180
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

MB3180

Media Interfaces

Ethernet

COM Port Type

RS422, RS232, RS485

Minimum Voltage

12V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Maximum Voltage

48V

Standards/Approvals

IEC/UL 62368-1, EN/UL 60950-1, EMI CISPR 32, FCC Part 15B Class A

Number of Communication Ports

1

COO (Country of Origin):
TW

MOXA Gateway, 1 Communication Port, Ethernet Media Interface - MGate MB3180


This industrial gateway converts serial protocols to Ethernet for integration of field devices into networked control systems. Designed for use in automation and electrical installations, it connects a single COM port supporting RS232, RS422 and RS485 to an Ethernet network, enabling remote access and data exchange in industrial environments.

Features and Benefits:


• Supports RS422 and RS485 for multi-drop serial networks
• Single COM port simplifies point-to-network connectivity
• Operates from 12V to 48V for flexible power arrangements
• Rated for 0 to 60°C operation to suit varied site temperatures
• Meets EMI CISPR 32 emission limits for electromagnetic environments
• Complies with IEC/UL 62368-1 safety standards for device integration

Applications


• Suitable for linking serial sensors to SCADA via Ethernet
• Ideal for integrating PLC serial ports into plant networks
• Used with serial HMIs requiring remote Ethernet access
• Can be used for protocol conversion in factory automation
• Suitable for field instrumentation powered from 48V supplies

What interfaces does it provide for legacy field devices?


It offers a single serial interface configurable for RS232, RS422 or RS485 to accommodate a wide range of legacy instruments and multi-drop wiring topologies.

What environmental limits should be observed during installation?


The device functions across an ambient range of 0 to 60°C, so installations must avoid temperatures outside this span to maintain reliable operation.

What power input options are available for site wiring?


The unit accepts supply voltages from 12V up to 48V, enabling compatibility with common industrial power rails.

How does it address electromagnetic emission concerns on site?


Its design conforms to EMI CISPR 32 requirements, reducing the likelihood of causing or suffering interference in electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy