MOXA MB3270 2 Port Gateway, RJ45 Connector

Subtotal (1 unit)*

Kr. 14 316,59

(exc. VAT)

Kr. 17 895,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 316,59

*price indicative

RS Stock No.:
255-2514
Mfr. Part No.:
MGate MB3270I-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

MB3270

Media Interfaces

Ethernet

COM Port Type

RJ45 Connector

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Voltage

48V

Maximum Operating Temperature

75°C

Standards/Approvals

Class I Division 2, EMI CISPR 32, Maritime DNV-GL, UL 62368-1, Freefall IEC 60068-2-32, EMS IEC 61000-4-2 ESD, IEC 61000-4-11, IEC 61000-4-6 CS, IEC 61000-4-3 RS, IEC 61000-4-5 Surge, IEC 61000-4-8 PFMF, FCC Part 15B Class A, IEC 60068-2-64, Vibration IEC 60068-2-6, EMC EN 55032/35, Hazardous Locations ATEX, Safety EN 60950-1, IEC 60950-1, IEC 61000-4-4 EFT, IECEX, IEC 62368-1, Shock IEC 60068-2-27

Number of Communication Ports

2

COO (Country of Origin):
TW

MOXA Gateway, -40°C Minimum Operating Temperature, 48V Maximum Voltage - MGate MB3270I-T


This gateway provides protocol conversion between serial and Ethernet networks for industrial control systems, enabling Modbus TCP-to-Modbus RTU communication and network integration in harsh environments. It is intended for industrial automation installations where rugged performance, hazardous-location compatibility and maritime certification are required.

Features and Benefits:


• Operates from 12V to 48V to match varied power supplies
• Withstands ambient temperatures from -40°C to 75°C for extreme conditions
• RJ45 COM port interface allows standard Ethernet connectivity
• Meets IEC 62368-1 for electrical safety compliance in installations
• Certified for Class I Division 2 to support hazardous-area deployments
• Holds DNV?GL approval to suit marine and offshore applications

Applications


• Suitable for connecting Modbus RTU sensors to Modbus TCP SCADA systems
• Ideal for DIN?rail serial-to-Ethernet conversion in control cabinets
• Used for integrating field devices in hazardous industrial zones
• Can be used for networked equipment on ships and offshore platforms
• Used with automation racks requiring wide-temperature components

What environmental stresses can it tolerate?


It is qualified against shock, freefall and vibration tests defined by the IEC 60068?2 series and endures electromagnetic disturbances covered by multiple IEC 61000?4 standards including ESD, EFT, surge and radiated immunity.

Which approvals support use in safety?critical systems?


It carries approvals for hazardous locations such as ATEX and IECEx and complies with safety standards including IEC 60950?1 and IEC 62368?1.

How does it perform in terms of electromagnetic compatibility?


The device conforms to EMC requirements including EN 55032/35, FCC Part 15B Class A and various IEC 61000?4 immunity tests to ensure predictable behaviour in noisy industrial networks.

Which interface and media are supported for field connectivity?


Ethernet media is provided via an RJ45 connector to facilitate integration with standard industrial network infrastructure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy