Schneider Electric Harmony iPC 6 Port IoT Starter Kit, RS232, RS422, RS485

Subtotal (1 unit)*

Kr. 18 642,90

(exc. VAT)

Kr. 23 303,62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 18 642,90

*price indicative

RS Stock No.:
276-9190
Mfr. Part No.:
HMIBMOMA5DD1101
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

IoT Starter Kit

CPU Technology

Intel Atom E3930

System Memory Capacity

64GB

System Memory Type

DDR3 RAM

Series

Harmony iPC

Operating System

Windows 10

Media Interfaces

RJ45 Connector, USB

COM Port Type

RS232, RS422, RS485

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Maximum Voltage

28.8V

Standards/Approvals

cULus, CULus HazLoc Class I Division 2 CSA 22-2 No 213, CCC, CULus CSA 22-2 No 142, CULus HazLoc Class I Division 2 ANSI/ISA 12-12-01, IEC Ex Hazardous Locations 3GD Zone 2/22, EAC, RCM, CE, ATEX

Number of Communication Ports

6

RoHS Status: Exempted

COO (Country of Origin):
TW
The Schneider Electric Modular BOX PC Optimized product is equipped with fan less type of cooling and Intel Atom E3930 dual-core processor. It has on/off button control type.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy