Siemens 6GK1411 7 Port IoT Gateway, RJ45 Connector

Subtotal (1 unit)*

Kr. 20 170,66

(exc. VAT)

Kr. 25 213,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 170,66

*price indicative

RS Stock No.:
282-3328
Mfr. Part No.:
6GK1411-5AC00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

IoT Gateway

Series

6GK1411

Media Interfaces

USB

COM Port Type

RJ45 Connector

Minimum Voltage

10.8V

Minimum Operating Temperature

0°C

Maximum Voltage

28.8V

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, EAC, CE, UL

Number of Communication Ports

7

COO (Country of Origin):
DE
The Siemens Cloud Connect 7, CC716 IoT Gateway is an advanced device designed to facilitate the connection of automation devices to cloud services and OPC systems. It features 2x Ethernet RJ45 ports for communication.

IP20 degree protection

Web based diagnostics

Password protection for Web applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy