Advantech Serial Device Server, 1 Serial Port, RJ-45 Interface

Subtotal (1 unit)*

Kr.1 692 66 

(exc. VAT)

Kr.2 115 82 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 19. januar 2026
  • Plus 5 unit(s) shipping from 19. januar 2026
  • Plus 6 unit(s) shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 692,66

*price indicative

RS Stock No.:
285-7154
Distrelec Article No.:
125-78-736
Mfr. Part No.:
ADAM-4571
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Series

ADAM-4570

Transmission Speed

10/100 Mbps

Number of Serial Ports

1

Interface

RJ-45

COO (Country of Origin):
TW
The Ethernet data gateway provides a 100 Mbps data transfer rate and features 1 serial port configured for RS232 communication.

Mounting type Wall mount
Baud rate 921.6 kbps
Input current 250 mA

Related links