Planet IVR 5 Port Industrial Gateway, RJ45 Connector

Subtotal (1 unit)*

Kr. 4 644,64

(exc. VAT)

Kr. 5 805,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 644,64

*price indicative

RS Stock No.:
285-8289
Distrelec Article No.:
302-62-135
Mfr. Part No.:
IVR-100
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Industrial Gateway

Series

IVR

COM Port Type

RJ45 Connector

Minimum Operating Temperature

-40°C

Minimum Voltage

9V

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

IEC60068-2-6, IEC60068-2-32, CE, IEC60068-2-27

Number of Communication Ports

5

COO (Country of Origin):
TW
The Industrial 5-Port 10/100/1000T VPN Security Gateway is a powerful all-in-one appliance designed to meet the high demands of network security in industrial environments. With features like dual-WAN function, VPN capabilities, and industrial case design, this security gateway provides a secure and reliable solution for businesses focusing on network security.

5 10/100/1000BASE-T RJ45 ports for high-speed connectivity

Dual-WAN function for improved network efficiency

IP30 metal case for stability in harsh environments

Supports various VPN encryption methods for secure data communication

Stateful Packet Inspection firewall for extensive network protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy